
Surface mount transistor output optocoupler featuring 3750V isolation and a 1-element configuration. This general-purpose optocoupler offers a 350V collector-emitter voltage and a maximum collector current of 50mA. With a 170mW power dissipation and operating temperature range of -25°C to 100°C, it is suitable for various electronic applications. The device is presented in a mini-flat, 4-pin SMD/SMT package, supplied on tape and reel, and is RoHS compliant.
Sharp PC451J00000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 12000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.8V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC451J00000F to view detailed technical specifications.
No datasheet is available for this part.