Sharp PC452 technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 1.2V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 350V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.