
General purpose Darlington output optocoupler featuring 3.75kV isolation voltage and a 1-element configuration. This surface mount device offers a maximum collector current of 150mA and a collector-emitter voltage of 350V. Operating within a temperature range of -30°C to 100°C, it has a maximum power dissipation of 170mW. The optocoupler is RoHS compliant and packaged in tape and reel for efficient assembly.
Sharp PC452TJ0000F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 1.2V |
| Fall Time | 100000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 150mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 350V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 150mA |
| Output Voltage | 350V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC452TJ0000F to view detailed technical specifications.
No datasheet is available for this part.
