
1-channel logic IC output optocoupler featuring 3.75kV isolation voltage and 1MBps data rate. This surface mount component offers a 50% current transfer ratio with a maximum collector current of 8mA. Operating across a wide temperature range of -55°C to 85°C, it has a maximum input current of 25mA and a power dissipation of 100mW. The device is RoHS compliant and packaged on tape and reel.
Sharp PC457L0YIP0F technical specifications.
| Current Transfer Ratio | 50% |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC457L0YIP0F to view detailed technical specifications.
No datasheet is available for this part.
