
This optocoupler features a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. It has a maximum output current of 100mA and a nominal input voltage of 1.2V. The device is packaged in a lead-free, plastic DIP-6/5 package and is compliant with RoHS regulations. It is also approved by CSA and UR standards.
Sharp PC4SD11NTZBF technical specifications.
| Approvals | CSA, UR |
| Package/Case | DIP |
| Forward Current | 50mA |
| Hold Current | 3.5mA |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Voltage | 560V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 100mA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC4SD11NTZBF to view detailed technical specifications.
No datasheet is available for this part.