The Sharp PC4SD11YXPCF is a single-channel optocoupler with a nominal input voltage of 1.2V and a maximum input voltage of 1.4V. It can handle an output current of 100mA and has a reverse breakdown voltage of 6V. The device is isolated with a voltage of 5kV and has a maximum operating temperature of 100°C and a minimum operating temperature of -30°C. The PC4SD11YXPCF is packaged in a lead-free plastic SMT DIP-6/5 package and is RoHS compliant.
Sharp PC4SD11YXPCF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 560V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC4SD11YXPCF to view detailed technical specifications.
No datasheet is available for this part.