Sharp PC4SD21YTZCF technical specifications.
| Package/Case | PDIP |
| Forward Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 100mA |
| Packaging | Sleeve |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC4SD21YTZCF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.