
Surface mount triac output optocoupler featuring 5kV isolation and a single channel. This component operates with a 20mA input current and a nominal input voltage of 1.2V, supporting up to 50mA forward current. The output delivers 100mA current with an 800V output voltage rating. Designed for surface mounting, it operates within a temperature range of -30°C to 100°C and is supplied on tape and reel.
Sharp PC4SD21YXPDF technical specifications.
| Package/Case | SMD/SMT |
| Forward Current | 50mA |
| Hold Current | 100uA |
| Input Current | 20mA |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.4V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 100mA |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Voltage | 800V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC4SD21YXPDF to view detailed technical specifications.
No datasheet is available for this part.