
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This component offers a maximum collector current of 50mA, a collector-emitter voltage (VCEO) of 80V, and a current transfer ratio of 600%. Housed in a PDIP package for through-hole mounting, it operates within a temperature range of -25°C to 100°C and boasts a maximum power dissipation of 170mW. The device is RoHS compliant and designed for DC input.
Sharp PC713V0NSZXF technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 500 |
| Packaging | Sleeve |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC713V0NSZXF to view detailed technical specifications.
No datasheet is available for this part.
