
The PC715V0NSZX is a single-channel optocoupler with a maximum collector-emitter voltage of 1V and an output voltage of 35V. It is designed for DC input and has a maximum output current of 80mA. The device is packaged in a plastic DIP-6 package and is available in quantities of 50. The PC715V0NSZX is not RoHS compliant and contains lead. It is suitable for through-hole mounting.
Sharp PC715V0NSZX technical specifications.
| Collector-emitter Voltage-Max | 1V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC715V0NSZX to view detailed technical specifications.
No datasheet is available for this part.
