Sharp PC723V0NSZX technical specifications.
| Package/Case | PDIP |
| Collector-emitter Voltage-Max | 300mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC723V0NSZX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.