The PC724V0NIPX is a single-channel optocoupler with a maximum collector-emitter voltage of 200mV and an output current of 80mA. It is designed for surface mount applications and is packaged in a DIP-6 plastic package. The device is not RoHS compliant and contains lead. It is suitable for use in general-purpose applications with a maximum output voltage of 35V.
Sharp PC724V0NIPX technical specifications.
| Package/Case | SMD/SMT |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC724V0NIPX to view detailed technical specifications.
No datasheet is available for this part.