The PC724V0NSZX is a general purpose optocoupler from Sharp with a maximum collector-emitter voltage of 200mV and an input type of DC. It is available in a package quantity of 1000 units, packaged in rail/Tube. The device is not RoHS compliant and contains lead. It has a single channel and circuit, with an output current per channel of 80mA and an output voltage of 35V. The optocoupler is designed for through hole mounting in a DIP-6 package.
Sharp PC724V0NSZX technical specifications.
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC724V0NSZX to view detailed technical specifications.
No datasheet is available for this part.