
The Sharp PC724V0NSZXF is a general purpose optocoupler with a collector-emitter saturation voltage of 200mV and a current transfer ratio of 80%. It has a maximum collector current of 80mA and a maximum operating temperature of 100°C. The device is packaged in a RoHS compliant, plastic PDIP-6 package and is suitable for through hole mounting. It is also lead free and RoHS compliant.
Sharp PC724V0NSZXF technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Input Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 320mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC724V0NSZXF to view detailed technical specifications.
No datasheet is available for this part.
