
Sharp PC733H technical specifications.
| Collector-emitter Voltage-Max | 200mV |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC733H to view detailed technical specifications.
No datasheet is available for this part.
