
The Sharp PC733HJ0000F is a general purpose optocoupler with a collector-emitter voltage of 35V and a forward current of 150mA. It has a power dissipation of 320mW and is designed for through hole mounting. The device operates over a temperature range of -25°C to 100°C and is compliant with RoHS regulations.
Sharp PC733HJ0000F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 80% |
| Fall Time | 18000ns |
| Forward Current | 150mA |
| Input Type | AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC733HJ0000F to view detailed technical specifications.
No datasheet is available for this part.