
The PC81410NSZ is a general purpose optocoupler from Sharp with a maximum collector-emitter voltage of 200mV and an output current per channel of 50mA. It is available in a DIP-4 package with a lead free status of not compliant. The device is packaged in a rail/tube format with 50 units per package. The PC81410NSZ operates over a temperature range, but the exact range is not specified in the provided data.
Sharp PC81410NSZ technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC81410NSZ to view detailed technical specifications.
No datasheet is available for this part.
