Sharp PC814XKJ000F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 200mV |
| Input Type | AC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC814XKJ000F to view detailed technical specifications.
No datasheet is available for this part.