
Transistor output optocoupler featuring 5kV isolation and a 1-element, 1-channel configuration. Offers a high current transfer ratio of 7500% with a maximum collector current of 80mA. Operates with a collector-emitter voltage of 35V and a forward current of 500µA, packaged in a through-hole DIP for easy mounting. This lead-free, RoHS compliant component boasts a maximum power dissipation of 200mW and a wide operating temperature range from -30°C to 100°C.
Sharp PC815XJ0000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 1V |
| Current Transfer Ratio | 7500% |
| Fall Time | 250000ns |
| Forward Current | 500uA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 80mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 35V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC815XJ0000F to view detailed technical specifications.
No datasheet is available for this part.