
General purpose transistor output optocoupler featuring 5000V isolation and a 1-element configuration. This surface mount device offers a 600% current transfer ratio, 80V collector-emitter voltage, and a maximum collector current of 50mA. Operating across a temperature range of -30°C to 100°C, it has a power dissipation of 170mW and a low collector-emitter saturation voltage of 200mV. The component is RoHS compliant and packaged for automated assembly.
Sharp PC81712NIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 5mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC81712NIP0F to view detailed technical specifications.
No datasheet is available for this part.