The Sharp PC81713NIP0X is a general purpose optocoupler with a collector emitter saturation voltage of 200mV and a maximum collector current of 50mA. It has a maximum operating temperature range of -30°C to 100°C and is RoHS compliant. The device is packaged in a ROHS compliant, plastic package-4 and is available in quantities of 2000 on tape and reel. It has a maximum power dissipation of 170mW and a reverse breakdown voltage of 6V.
Sharp PC81713NIP0X technical specifications.
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Fall Time | 18000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC81713NIP0X to view detailed technical specifications.
No datasheet is available for this part.