General purpose transistor output optocoupler featuring 5000V isolation and a DIP package for through-hole mounting. Offers a maximum collector current of 50mA and a collector-emitter voltage of 80V, with a low collector-emitter saturation voltage of 200mV. Achieves a high current transfer ratio of 600% at a forward current of 10mA. Operates across a temperature range of -30°C to 100°C and is RoHS compliant.
Sharp PC81716NSZ0F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 10mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 100 |
| Packaging | Sleeve |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC81716NSZ0F to view detailed technical specifications.
No datasheet is available for this part.
