The PC81718NIP0X is a general purpose optocoupler with a maximum collector current of 50mA and a maximum collector-emitter voltage of 80V. It has a maximum power dissipation of 170mW and operates over a temperature range of -30°C to 100°C. The device is packaged in a RoHS compliant plastic package and is available in quantities of 2000 on tape and reel. It is suitable for use in a variety of applications including industrial control and medical equipment.
Sharp PC81718NIP0X technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 10mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC81718NIP0X to view detailed technical specifications.
No datasheet is available for this part.