
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element DIP package for through-hole mounting. Offers a 600% current transfer ratio with a maximum forward current of 50mA and a maximum collector current of 50mA. Collector emitter breakdown voltage is 80V, with a saturation voltage of 200mV. Operating temperature range spans from -30°C to 100°C, with a power dissipation of 200mW.
Sharp PC817X1J000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 600% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC817X1J000F to view detailed technical specifications.
No datasheet is available for this part.
