
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This surface mount device offers a 200mV collector-emitter saturation voltage and an 80V collector-emitter voltage. With a maximum forward and input current of 50mA, it operates within a temperature range of -30°C to 100°C and has a power dissipation of 200mW. The optocoupler is RoHS compliant and packaged in a plastic SMD/SMT case.
Sharp PC817X4NIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC817X4NIP0F to view detailed technical specifications.
No datasheet is available for this part.
