
General purpose transistor output optocoupler featuring 5kV isolation voltage and a 1-element configuration. This through-hole component offers a maximum collector current of 50mA and a collector-emitter voltage of 80V, with a saturation voltage of 200mV. Operating across a temperature range of -30°C to 100°C, it boasts a forward current of 50mA and a power dissipation of 200mW. The device is RoHS compliant and packaged in a DIP format.
Sharp PC817X4NSZ0F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC817X4NSZ0F to view detailed technical specifications.
No datasheet is available for this part.
