The Sharp PC817X7NIP0F is a general-purpose optocoupler with a collector-emitter voltage of 80V and a forward current of 50mA. It has a maximum power dissipation of 200mW and operates over a temperature range of -30°C to 100°C. The device is packaged in a 4-pin SMD package and is not RoHS compliant.
Sharp PC817X7NIP0F technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 30mA |
| Output Voltage | 80V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC817X7NIP0F to view detailed technical specifications.
No datasheet is available for this part.