The PC818 is a general optocoupler from Sharp with a maximum collector-emitter voltage of 400mV. It features a DC input type and a single channel with an output current of 50mA. The device is packaged in a DIP package and is available in a rail or tube packaging format. The PC818 is not RoHS compliant.
Sharp PC818 technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC818 to view detailed technical specifications.
No datasheet is available for this part.