The PC818Y is a single-channel optocoupler with a maximum collector-emitter voltage of 400mV and an output current of 50mA. It is designed for DC input and features a DIP package with a through-hole mount. The device is packaged in quantities of 50 and comes in a rail/Tube packaging. It operates within a general temperature range.
Sharp PC818Y technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 400mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC818Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.