The PC837CD is a 3-channel optocoupler with a maximum collector-emitter voltage of 200mV and an output current per channel of 50mA. It is packaged in a DIP-12 package and is available in a rail or tube packaging format. The device is not RoHS compliant. It has a through hole mount and is suitable for DC input. The optocoupler operates within a general temperature range.
Sharp PC837CD technical specifications.
| Package/Case | DIP |
| Collector-emitter Voltage-Max | 200mV |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Output Current per Channel | 50mA |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC837CD to view detailed technical specifications.
No datasheet is available for this part.