
AC input-transistor output optocoupler featuring 4 channels and 5kV isolation. This general-purpose optocoupler offers an 80V collector-emitter voltage and a 50mA maximum collector current. It operates with AC input and provides a 300% current transfer ratio. The component is housed in a DIP package for through-hole mounting and is RoHS compliant.
Sharp PC844X1J000F technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 200mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 200mV |
| Current Transfer Ratio | 300% |
| Fall Time | 18000ns |
| Forward Current | 50mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 25 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC844X1J000F to view detailed technical specifications.
No datasheet is available for this part.
