
Transistor output optocoupler featuring 5000V isolation and a 1-element, single-channel design. This RoHS compliant component offers a 350V collector-emitter voltage and a maximum collector current of 50mA. It operates within a temperature range of -25°C to 100°C and is housed in a through-hole mount PDIP package. Key specifications include a 300mV collector-emitter saturation voltage and 200mW maximum power dissipation.
Sharp PC851XJ0000F technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 300mV |
| Fall Time | 12000ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 200mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 350V |
| Package Quantity | 100 |
| Packaging | Sleeve |
| Power Dissipation | 200mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC851XJ0000F to view detailed technical specifications.
No datasheet is available for this part.