
General purpose logic IC output optocoupler featuring 5kV isolation voltage and a unidirectional signal path. This 1-element device operates with a DC input type and supports a maximum collector current of 50mA. Housed in a plastic SOP package, it offers a maximum output voltage of 16V and a power dissipation of 170mW. Operating across a temperature range of -25°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sharp PC900V0NIPXF technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Fall Time | 500ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 170mW |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Propagation Delay | 6000ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC900V0NIPXF to view detailed technical specifications.
No datasheet is available for this part.