
General purpose optocoupler featuring 5kV isolation voltage and a logic IC output. This unidirectional, single-channel device offers a 50mA forward current and 50mA output current per channel. It operates within a -25°C to 85°C temperature range and has a maximum power dissipation of 170mW. The component is supplied in a surface-mount, DIP-6 plastic package, is lead-free, and RoHS compliant.
Sharp PC900V0NIZXF technical specifications.
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 16V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Propagation Delay | 3us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC900V0NIZXF to view detailed technical specifications.
No datasheet is available for this part.
