
Sharp PC900V0NSZX technical specifications.
| Approvals | UL |
| Package/Case | DIP |
| Collector Emitter Breakdown Voltage | 15V |
| Input Type | DC |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 1us |
| RoHS Compliant | No |
| Series | OPIC™ |
| Turn-On Delay Time | 6us |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC900V0NSZX to view detailed technical specifications.
No datasheet is available for this part.
