
Sharp PC901V0NSZXF technical specifications.
| Package/Case | DIP |
| Fall Time | 0.5us |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 170mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 170mW |
| Propagation Delay | 2us |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 6000ns |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC901V0NSZXF to view detailed technical specifications.
No datasheet is available for this part.
