
Sharp PC910L0NSZ technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 20ns |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Contains Lead |
| Max Input Current | 20mA |
| Max Output Voltage | 7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 48ns |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC910L0NSZ to view detailed technical specifications.
No datasheet is available for this part.
