Sharp PC923X technical specifications.
| Package/Case | DIP |
| Fall Time | 500ns |
| Forward Current | 20mA |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Propagation Delay | 300ns |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | OPIC™ |
| Turn-On Delay Time | 500ns |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC923X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.