Sharp PC923X11 technical specifications.
| Package/Case | DIP |
| Input Type | DC |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC923X11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.