Sharp PC923XI technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 500mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC923XI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.