Sharp PC924X technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 0.2us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL |
| Packaging | Rail/Tube |
| Power Dissipation | 550mW |
| Propagation Delay | 100us |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | No |
| Series | OPIC™ |
| Turn-On Delay Time | 2000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Sharp PC924X to view detailed technical specifications.
No datasheet is available for this part.