
Logic IC Output Optocoupler, 1-Element, 4000V Isolation, PLASTIC, SMD, MINI-FLAT, 14 PIN
Sharp PC929 technical specifications.
| Package/Case | SOIC |
| Input Type | DC |
| Mount | Surface Mount |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Series | OPIC™ |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PC929 to view detailed technical specifications.
No datasheet is available for this part.