Logic IC Output Optocoupler, 1-Element, 4000V Isolation, ROHS COMPLIANT, PLASTIC, SMT, MINIFLAT-14
Sharp PC929PJ0000F technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 15 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sharp PC929PJ0000F to view detailed technical specifications.
No datasheet is available for this part.