Sharp PC942J00000F technical specifications.
| Package/Case | DIP |
| Direction | Unidirectional |
| Fall Time | 1us |
| Input Type | DC |
| Isolation Voltage | 5V |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 550mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Propagation Delay | 5us |
| RoHS Compliant | Yes |
| Series | OPIC™ |
| Turn-On Delay Time | 5000ns |
| RoHS | Compliant |
Download the complete datasheet for Sharp PC942J00000F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.