Sharp PQ010FZ5MZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 1.7V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ010FZ5MZPH to view detailed technical specifications.
No datasheet is available for this part.