
Sharp PQ015EN5MZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 1.5V |
| Output Current | 500mA |
| Package Quantity | 3000 |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ015EN5MZPH to view detailed technical specifications.
No datasheet is available for this part.
