Sharp PQ018EN5MZPH technical specifications.
| Package/Case | TO-263 |
| Max Input Voltage | 1.8V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Sleeve |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ018EN5MZPH to view detailed technical specifications.
No datasheet is available for this part.