Sharp PQ030EN5MZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp PQ030EN5MZPH to view detailed technical specifications.
No datasheet is available for this part.