The PQ033DZ01ZPH is a 3.3V fixed output voltage regulator from Sharp, capable of delivering 1A of output current. It operates within a temperature range of -30°C to 85°C and has a maximum power dissipation of 5W. The device is packaged in a SC package and is available in quantities of 3000 per reel. It is compliant with RoHS regulations.
Sharp PQ033DZ01ZPH technical specifications.
| Package/Case | SC |
| Input Bias Current | 3mA |
| Max Input Voltage | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 5W |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ033DZ01ZPH to view detailed technical specifications.
No datasheet is available for this part.