Sharp PQ07VR5MAZPH technical specifications.
| Package/Case | SC |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.4V |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 8W |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Voltage | 1.27V |
| RoHS | Compliant |
Download the complete datasheet for Sharp PQ07VR5MAZPH to view detailed technical specifications.
No datasheet is available for this part.